
Peripheral Drivers & Components - PCIs 48 Lane, 12 Port PCI Express Gen 2 Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.7W |
| Number of Ports | 12 |
| Packaging | Tray |
| Propagation Delay | 140ns |
| RoHS | Compliant |