The PEX8648-BB50BIF is a 12-port 1-channel FMC connector from Broadcom, packaged in a 40-unit tray. It operates within a temperature range of -40°C to 85°C. The RoHS compliant device is part of the PEX 8648 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Ports | 12 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PEX 8648 |
| RoHS | Compliant |