Broadcom PEX8648-BB50RBCF technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Ports | 12 |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 140ns |
| Series | ExpressLane™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8648-BB50RBCF to view detailed technical specifications.
No datasheet is available for this part.