PCI Interface IC 64Ln/16Pt PCI Exprss Gen 2 (5 GT/s) Swtch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 16 |
| Propagation Delay | 176ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |