PCI Interface IC 96Ln/24Pt PCI Exprss Gen 2 (5 GT/s) Swtch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10.2W |
| Number of Ports | 24 |
| Packaging | Tray |
| Propagation Delay | 176ns |
| RoHS | Not Compliant |