IC PCI EXPRESS SWITCH 1156FCBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 24 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | ExpressLane™ |
| RoHS | Compliant |