The PEX8712-CA80BCG is a single-port 3-port Ethernet controller from Broadcom. It is packaged in a 84-count tray with a FCBGA package and is designed for surface mount applications. The controller operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a single driver and is part of the ExpressLane series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Ports | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| RoHS | Compliant |