Broadcom PEX8718-AA80BIG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8718-AA80BIG to view detailed technical specifications.
No datasheet is available for this part.