Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
PEX8724-CA80BC-G
Datasheet
Broadcom
PEX8724-CA80BC-G
Volume Production
PEX8724-CA80BC-G
PEX8724-CA80BC-G
Package
FCBGA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
FCBGA
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Number of Drivers
1
Number of Ports
6
Package Quantity
84
Packaging
Tray
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account