The PEX8725-CA80BCG is a dual 10-port Ethernet switch from Broadcom, featuring a 2-channel design with a maximum power dissipation of 5.4W. It operates within a temperature range of 0°C to 70°C. The switch is packaged in a FCBGA package quantity of 84 units. It has a propagation delay of 132ns and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5.4W |
| Number of Channels | 2 |
| Number of Ports | 10 |
| Package Quantity | 84 |
| Propagation Delay | 132ns |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| RoHS | Compliant |