PCI Interface IC GEN 3 PCIe Switch 48 Lane, 5 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Ports | 5 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | ExpressLane™ |
| RoHS | Compliant |