7 Seg Numeric LED Display, 3-Character, 10mm,
Broadcom QDSP-499G technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.