Oval Led Green Clear T1 High Output 2400mcd 525 Wave
Broadcom QLMP-LM98 technical specifications.
| Color | Green |
| Lens Style | WATER CLEAR |
| Luminous Intensity | 2400mcd |
| T-code | T-1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Broadcom QLMP-LM98 to view detailed technical specifications.
No datasheet is available for this part.