Photo Transistor Detector, Through Hole Mount, PLASTIC PACKAGE-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.2mm |
| RoHS | Compliant |