Transmitter, 630nm Min, 685nm Max, 100Mbps, Through Hole Mount, ROHS COMPLIANT , PLASTIC PACKAGE
Checking distributor stock and pricing after the page loads.
Broadcom SFH757V technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.