
Through-hole mount photodiode detector operating at 650nm. Features a compact 9.2mm width, 9mm height, and 24.2mm length. Designed for a wide temperature range from -40°C to 85°C. This component is lead-free and RoHS compliant, supplied in bulk packaging with 125 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom SP000063852 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063852 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
