SFH350V - 15kBd Receiver Phototransistor with Direct Fiber Connector
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| Wavelength | 850nm |
| RoHS | Compliant |