
Through-hole mount optical transceiver operating at 5Mbps with a nominal wavelength of 700nm. Features a 5-pin package, 50mA maximum output current, and a supply voltage range of 4.75V to 5.25V, with a nominal 5V operation. This lead-free component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Broadcom SP000063855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom SP000063855 technical specifications.
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 700nm |
| Output Current | 50mA |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 700nm |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
