
Optical fiber transceiver featuring 100Mbps data rate and a 4-pin through-hole mount. Operates with a 2V supply voltage and handles a forward current of 50mA. Key electrical characteristics include 30pF capacitance and a 16ns fall time. This component supports a 650nm wavelength with a 25nm spectral bandwidth, functioning across an operating temperature range of -40°C to 80°C. Dimensions are 24mm length, 9mm width, and 8.8mm height.
Broadcom SP000063858 technical specifications.
| Capacitance | 30pF |
| Fall Time | 16ns |
| Forward Current | 50mA |
| Height | 8.8mm |
| Length | 24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 25nm |
| Wavelength | 650nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
