
Optical transceiver featuring a 700nm wavelength, designed for fiber optic communication. This through-hole mount component operates with a 5V supply voltage and draws a typical 4mA operating current, with a maximum output current of 50mA. It supports data rates up to 5Mbps and functions within an extended temperature range of -40°C to 85°C. The compact package measures 9mm in height, 5.5mm in length, and 5.5mm in width, supplied in bulk packaging with 200 units per package. This RoHS compliant transceiver is ideal for various optical networking applications.
Broadcom SP000063860 technical specifications.
| Height | 9mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
