
100Mbps optical fiber transceiver featuring a 650nm operating wavelength with a 25nm spectral bandwidth. This through-hole mount component operates at 100Mbps with a 16ns fall time and a 50mA forward current. It supports a 2V operating supply voltage and has a maximum reverse voltage of 3V. The device exhibits a capacitance of 30pF and operates within a temperature range of -40°C to 80°C.
Sign in to ask questions about the Broadcom SP000063871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom SP000063871 technical specifications.
| Capacitance | 30pF |
| Data Rate | 100Mbps |
| Fall Time | 16ns |
| Forward Current | 50mA |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Operating Wavelength-Nom | 650nm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 25nm |
| Supply Voltage-Nom | 2.1kV |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
