TRANSISTOR NPN FT=12GHZ SOT363
Broadcom UPA806T-T1-A technical specifications.
| Package/Case | SOT-86 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 17dB |
| Max Collector Current | 60mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
No datasheet is available for this part.