The VMMK-3503-TR1G is a surface mount RF amplifier with a frequency range of 500MHz and a gain of 12dB. It has a maximum power dissipation of 420mW and operates within a supply voltage range of 3V to 5V. The amplifier is packaged in a 0402 case and is available in quantities of 5000. It is RoHS compliant and suitable for use in a variety of RF applications.
Broadcom VMMK-3503-TR1G technical specifications.
| Package/Case | 0402 |
| Frequency | 500MHz |
| Gain | 12dB |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 58mA |
| P1dB | 8dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3503-TR1G to view detailed technical specifications.
No datasheet is available for this part.