
BROTHER Thermal 14400bit/s 16CPL LCD Size Fax Machine, 302 x 267 x 340mm T106 Type E - French
Brother FAXT106U1 technical specifications.
| Depth | 267mm |
| Height | 340mm |
| Weight | 2.8kg |
| Width | 302mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brother FAXT106U1 to view detailed technical specifications.
No datasheet is available for this part.