Brother LC-700M technical specifications.
| No. | LC-700M |
| Colour | magenta |
| Capacity | standard |
| Quantity | 1 |
| Sheets | 400 |
| Suitable for | DCP-4020C, MFC-4820C |
| RoHS | Compliant |
Download the complete datasheet for Brother LC-700M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.