DWO BROTHER MAGENTA INK MFC-490W
Brother LC61M technical specifications.
| Height | 1.1inch |
| Length | 3.4inch |
| Weight | 0.2lb |
| Width | 5.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Brother LC61M to view detailed technical specifications.
No datasheet is available for this part.