LABEL PRINTER, DESKTOP; SVHC: No SVHC (18-Jun-2010) ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Depth | 188mm |
| Height | 112mm |
| Interface | USB |
| Mount | Desktop |
| Reach SVHC Compliant | Unknown |
| Weight | 589g |
| Width | 66mm |
| RoHS | Compliant |