
Brother TD2120N technical specifications.
| Bandwidth | N/A |
| Interfaces | RS232C |
| Power supply | Mains adapter |
| Dimensions L x W x H | 215 x 110 x 172 mm |
| Weight | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Brother TD2120N to view detailed technical specifications.
No datasheet is available for this part.