Sign in to ask questions about the Brother TN-135M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brother TN-135M technical specifications.
| No. | TN-135M |
| Colour | magenta |
| Capacity | high capacity |
| Sheets | 4000 |
| Quantity | 1 |
| Suitable for | DCP-9040CN, 9045CDN, HL-4040CN, 4050CDN, 4070CDW, MFC-9440CN, 9840CDW |
| RoHS | Compliant |
Download the complete datasheet for Brother TN-135M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
