
Brother TN-325M technical specifications.
| No. | TN-325M |
| Colour | magenta |
| Capacity | standard |
| Sheets | 3500 |
| Quantity | 1 |
| Suitable for | HL-4140, 4150, 4570 |
| RoHS | Compliant |
Download the complete datasheet for Brother TN-325M to view detailed technical specifications.
No datasheet is available for this part.