TAPE, 6MM, BLACK/WHITE, FLEXIBLE; Colour: Black; Material: Flexible for Cables; Width, Tape: 6mm; Background Colour:...
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |