TAPE, 24MM, BLACK/YELLOW, FLEXIBLE; Colour: Black; Material: Flexible for Cables; Tape Width: 24mm; Background...
Checking distributor stock and pricing after the page loads.
Brother TZ-FX651 technical specifications.
| Color | Black |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |