BROTHER TZE-611 TAPE, BLACK ON YELLOW, 6MM W, 8M L
Brother TZe-611 technical specifications.
| Color | Black, Yellow |
| Material | PET, Polyester, FILM |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.