Label tape 24 mm black on transparent, TZE-151, Brother
Brother TZE151 technical specifications.
| Color | Black, Clear |
| Length | 26.2foot |
| Material | PET, Polyester, FILM |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
