Sign in to ask questions about the Brother TZE242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brother TZE242 technical specifications.
| Color | White, Red |
| Length | 26.2foot |
| Material | PET, Polyester, FILM |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brother TZE242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.