Brother TZE251 technical specifications.
| Color | Black, White |
| Length | 26.2foot |
| Mount | Standard |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Brother TZE251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
