
Label tape 9 mm white on black, TZE-325, Brother
Brother TZE325 technical specifications.
| Color | Black, White |
| Length | 26.2foot |
| Material | PET, Polyester, FILM |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brother TZE325 to view detailed technical specifications.
No datasheet is available for this part.
