
Label tape 12 mm gold on black, TZE-334, Brother
Brother TZE334 technical specifications.
| Color | Black, Gold |
| Length | 26.2foot |
| Material | PET, Polyester, FILM |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
