
Broyce Control 45.200-230 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Voltage | 25V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control 45.200-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
