
OVER/UND VOLT RLY & DELAY
Broyce Control 4505124/115/230VAC technical specifications.
| Height | 78mm |
| Length | 99mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.