
BROYCE CONTROL 45TCR 24/230VAC TEMPERATURE CONTROLLER, PT100
Sign in to ask questions about the Broyce Control 45TCR24/230VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broyce Control 45TCR24/230VAC technical specifications.
| Height | 99mm |
| Length | 78mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Output Voltage | 10V |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control 45TCR24/230VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
