
The M1PR from Broyce Control is a 1-pole AC switch with a current rating of 6A and a maximum operating temperature of 60°C. It is designed for mounting on DIN rail and has a nominal input voltage of 450V AC. The switch has a width of 18mm and can operate in temperatures ranging from -20°C to 60°C. Compliance with Reach SVHC regulations is unknown.
Sign in to ask questions about the Broyce Control M1PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broyce Control M1PR technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 450V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 450V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broyce Control M1PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
