
The BZCT120 thyristor from Broyce Control features a maximum current rating of 1kA and operates within a temperature range of -20°C to 60°C. It can withstand a maximum supply voltage of 720V AC. The device is designed for surface mount applications with a depth of 40mm. Compliance with Reach SVHC regulations is unknown.
Broyce Control BZCT120 technical specifications.
| Max Current Rating | 1kA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 720V |
| Mount | Surface Mount |
| Overall Depth | 40mm |
| Reach SVHC Compliant | Unknown |
| Series | BZCT |
| Wire/Cable Diameter | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.