
BROYCE CONTROL M1BVR 12-24V Voltage Monitoring Relay, SPDT, 8 A, DIN Rail, 250 V, Screw
Sign in to ask questions about the Broyce Control M1BVR12-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broyce Control M1BVR12-24V technical specifications.
| Contact Current Rating | 8A |
| Height | 89mm |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Series | M1BVR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M1BVR12-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
