
ON Delay Single Time Delay Relay, 0.5 10 min, DPDT, 2 Contacts, DPDT, 24 V ac/dc
Broyce Control M1EDK24VAC/DC.5-10MINS technical specifications.
| Depth | 59mm |
| Length | 89mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
