Timer, Delay Off, 110 VAC, 10SECS
Broyce Control M1ESW24VAC/DC//110VAC10SECS technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 110V |
| Nominal Input Voltage | 230V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.