Broyce Control M1MFM60MINS technical specifications.
| Package/Case | 600 |
| Depth | 59mm |
| Length | 83mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 93mm |
| RoHS | Compliant |
No datasheet is available for this part.