3 PHASE/FAIL/SEQ/UO+T-4W
Broyce Control M1PRC/S-4W400VAC technical specifications.
| Height | 89mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 400V |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.