The M3MFT24VAC/DC/230VAC2-60MI relay from Broyce Control is a DIN rail mountable device with two contacts. It operates within a temperature range of -20°C to 60°C and has a maximum operating voltage of 230V. The relay can handle a maximum current of 8A. Its dimensions are 59mm in depth, 89mm in length, and 35mm in width.
Broyce Control M3MFT24VAC/DC/230VAC2-60MI technical specifications.
| Depth | 59mm |
| Length | 89mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 230V |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
