
BROYCE CONTROL M3MVR Voltage Monitoring Relay, SPDT, 8 A, DIN Rail, 250 V, Screw
Sign in to ask questions about the Broyce Control M3MVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broyce Control M3MVR technical specifications.
| Contact Current Rating | 8A |
| Height | 89mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M3MVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
